2.8V fixed positive LDO regulator with 250mA output current. Features a low dropout voltage of 155mV and 170µA input bias current. Operates from 2.7V to 5.5V input, with 3% output voltage accuracy. Packaged in an MSOP-8 (PDSO8) green plastic package, suitable for tape and reel. Maximum power dissipation is 2.6W, with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS79428DGNTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.6W |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79428DGNTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.