Positive, fixed 3V output linear voltage regulator (LDO) with a maximum output current of 250mA. Features a low dropout voltage of 155mV and operates from a 2.7V to 5.5V input range. Offers 3% accuracy and a quiescent current of 260uA. Packaged in a 6-pin SOT-223, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS79430DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79430DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.