
3V fixed output, positive linear voltage regulator with 250mA maximum output current. Features a low dropout voltage of 155mV and 3% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range with a maximum supply voltage of 5.5V. Packaged in an 8-pin HTSSOP with SMD/SMT termination, this RoHS compliant component offers a maximum power dissipation of 2.6W and an operating temperature range of -40°C to 85°C.
Texas Instruments TPS79430DGNT technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 155mV |
| Height | 1.02mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.6W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79430DGNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
