500mA positive adjustable linear voltage regulator with 110mV dropout voltage. Features 2% accuracy, 5.5V maximum input voltage, and 1.2V to 5.5V adjustable output voltage. Operates from -40°C to 125°C with 260uA quiescent current. Packaged in 8-SON, lead-free, and RoHS compliant.
Texas Instruments TPS79501DRBRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Dropout Voltage | 110mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79501DRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.