
Positive, adjustable output linear voltage regulator (LDO) with a maximum output current of 500mA. Features a low dropout voltage of 110mV and an input voltage range from 2.7V to 5.5V. Offers a 2% accuracy and a quiescent current of 260uA. Operates across a temperature range of -40°C to 125°C, packaged in an 8-SON tape and reel.
Texas Instruments TPS79501DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 110mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79501DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.