
Positive, adjustable output linear voltage regulator (LDO) with a maximum output current of 500mA. Features a wide input voltage range from 2.7V to 5.5V and an adjustable output voltage up to 5.5V. Offers 2% accuracy and a low quiescent current of 260µA. Operates across an extended temperature range of -40°C to 125°C. Packaged in an 8-SON VSON package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS79501DRBTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79501DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
