1.6V fixed output linear voltage regulator, delivering up to 500mA output current. Features a 110mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 5.5V and a minimum of 2.7V. Packaged in a SOT-223-6 surface-mount case, this positive polarity IC is RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS79516DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 110mV |
| Height | 1.6mm |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79516DCQG4 to view detailed technical specifications.
No datasheet is available for this part.