
1.8V fixed output, positive linear voltage regulator with 500mA maximum output current. Features a 105mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range. Packaged in a 6-pin SOT-223 with dimensions of 6.5mm x 3.5mm x 1.6mm. Offers a 39dB power supply rejection ratio and 260uA quiescent current. RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments TPS79518DCQ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 105mV |
| Height | 1.6mm |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79518DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.