Positive, fixed 1.8V output linear voltage regulator (LDO) IC with a maximum output current of 500mA. Features a low dropout voltage of 110mV and an output voltage accuracy of 2%. Operates with an input voltage range of 2.7V to 5.5V and a quiescent current of 260µA. Housed in a 6-SOT-223 package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS79518DCQR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 110mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79518DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.