500mA fixed positive linear voltage regulator with 3.3V output voltage. Features a low dropout voltage of 105mV and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 500mA. Packaged in a 6-SOT-223, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS79533DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 105mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79533DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
