1-A positive adjustable linear voltage regulator (LDO) with enable functionality. Features a low dropout voltage of 200mV and an output voltage accuracy of 2%. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V, delivering up to 1A of output current. Housed in a 6-SOT-223 package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS79601DCQ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79601DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
