
1-A adjustable positive linear voltage regulator with ultralow noise and high PSRR. Features a 200mV dropout voltage at 1A, 2% output voltage accuracy, and a 1.225V reference voltage. Operates from a 2.7V to 5.5V input voltage range and supports output voltages from 1.2V up to 5.5V. Packaged in a TO-263 surface-mount case, this RoHS compliant component offers a maximum operating temperature of 125°C.
Texas Instruments TPS79601KTTT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 200mV |
| Height | 4.58mm |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79601KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
