1-A, 1.3V positive fixed output LDO linear voltage regulator. Features ultralow noise, high 42dB PSRR, and fast transient response. Operates from a 2.7V to 5.5V input voltage range with a 265µA input bias current and 260µA quiescent current. Offers 2% accuracy and a wide operating temperature range of -40°C to 150°C. Packaged in an 8-SON, lead-free, RoHS compliant tape and reel.
Texas Instruments TPS79613DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79613DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.