1A positive fixed output voltage linear regulator with 1.8V output. Features ultralow noise, high 42dB PSRR, and 2% accuracy. Operates from 2.7V to 5.5V input, delivering up to 1A output current. Housed in a compact 6-SOT-223 package with a height of 1.6mm. Suitable for operation across a wide temperature range of -40°C to 150°C.
Texas Instruments TPS79618DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Height | 1.6mm |
| Input Bias Current | 265uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79618DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.