
The TPS79625KTTRG3 is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 260uA. The device is packaged in a TO-263-6 lead-free package and is RoHS compliant.
Texas Instruments TPS79625KTTRG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79625KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
