1-A, positive, fixed output linear voltage regulator with 2.8V output voltage. Features a low dropout voltage of 270mV and a maximum output current of 1A. Operates with an input voltage range from 2.7V to 5.5V and offers 2% accuracy. Housed in a 6-pin SOT-223 package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS79628DCQ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 270mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79628DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.