Positive fixed 2.8V LDO regulator with 1A output current and 270mV dropout voltage at 1A. Features 2% accuracy, 260uA quiescent current, and 265uA input bias current. Operates from 2.7V to 5.5V input voltage, with a minimum current limit of 2.4A. Packaged in a SOT-223-6, this RoHS compliant component supports a wide operating temperature range of -40°C to 150°C.
Texas Instruments TPS79628DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 270mV |
| Input Bias Current | 265uA |
| Lead Free | Contains Lead |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79628DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.