Positive fixed 2.8V output, 1A low-dropout linear voltage regulator. Features 52mV dropout voltage at 1A output and 260uA quiescent current. Operates with input voltages from 2.7V to 5.5V, offering 2% accuracy. Housed in an 8-SON package, this RoHS compliant component supports a temperature range of -40°C to 125°C.
Texas Instruments TPS79628DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Dropout Voltage | 52mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79628DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.