
Texas Instruments TPS79628KTT technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Min Current Limit | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 260uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS79628KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.