Single output, fixed 3.0V linear voltage regulator (LDO) delivering 1A maximum output current. Features low noise and high Power Supply Rejection Ratio (PSRR) with 2% output voltage accuracy. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, exhibiting a 250mV dropout voltage. Housed in a 6-SOT-223 package, this positive polarity regulator supports operating temperatures from -40°C to 125°C.
Texas Instruments TPS79630DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 250mV |
| Input Bias Current | 265uA |
| Lead Free | Contains Lead |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79630DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
