
Positive fixed 5V output linear voltage regulator, delivering up to 1A output current. Features a low 200mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range, with a maximum supply voltage of 5.5V. Housed in a 6-pin SOT-223 package for surface-mount termination. Extended operating temperature range from -40°C to 125°C.
Texas Instruments TPS79650DCQ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 200mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79650DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
