1-A positive fixed output linear voltage regulator with a 5V output voltage and 3% accuracy. Features a low dropout voltage of 200mV, enabling efficient operation. Maximum input voltage is 5.5V, with a minimum of 2.7V. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-SON for compact integration.
Texas Instruments TPS79650DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79650DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.