
1-A positive fixed output linear voltage regulator with 5V output voltage. Features a low dropout voltage of 200mV and 2% accuracy. Operates with an input voltage range of 2.7V to 5.5V and provides a maximum output current of 1A. Housed in an 8-SON package, this lead-free and RoHS compliant component offers a quiescent current of 260uA and an input bias current of 265uA. Suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments TPS79650DRBTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Dropout Voltage | 200mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79650DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
