
Ultra-low-IQ, low-dropout voltage regulator, 50-mA output current, 1.8-V fixed output voltage with 4% accuracy. Features a 105-mV dropout voltage, 1-µA quiescent current, and 50-dB PSRR. Operates from 1.8-V to 5.5-V input, with a maximum power dissipation of 318 mW. Packaged in a 5-pin SC-70, measuring 2 mm x 1.25 mm x 0.9 mm, suitable for surface-mount applications.
Texas Instruments TPS79718DCKT technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 105mV |
| Height | 0.9mm |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 318mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79718DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
