
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Texas Instruments TPS79718DCKTG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Rohs Status | RoHS3 Compliant |
| ECCN | EAR99 |
| Reach Status | Reach Unaffected |
Download the complete datasheet for Texas Instruments TPS79718DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
