Ultra-low-IQ, 50-mA linear voltage regulator with a fixed 2.85V output and 4% accuracy. Features a 1.2µA input bias current and 1µA quiescent current, operating from 1.8V to 5.5V input. Delivers up to 50mA output current with a 50dB power supply rejection ratio. Housed in a compact 5-SC70 package, measuring 2mm x 1.25mm x 1.1mm, suitable for applications requiring minimal power consumption and space. Operates across a wide temperature range of -40°C to 85°C.
Texas Instruments TPS797285DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Height | 1.1mm |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS797285DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.