200mA, low-IQ, low-dropout voltage regulator featuring adjustable output voltage up to 6.5V. This positive polarity linear regulator offers a 90mV dropout voltage and 40µA quiescent current, ideal for power management applications. With a 2% accuracy and a 200mA maximum output current, it operates across a wide temperature range of -40°C to 125°C. The compact 5-DSBGA package measures 1.57mm x 1.2mm x 0.55mm, suitable for surface-mount termination.
Texas Instruments TPS79901YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 90mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.193V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79901YZUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.