
The TPS79912DDCTG4 is a single linear voltage regulator with an output voltage of 1.2V and an output current of 200mA. It has a dropout voltage of 100mV and a maximum power dissipation of 500mW. The device operates over a temperature range of -40°C to 125°C and is packaged in a SOT-5 case. It is RoHS compliant and lead free.
Texas Instruments TPS79912DDCTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79912DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.