
1.3V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 100mV dropout voltage and 40µA quiescent current. Offers 1% output voltage accuracy and 38dB PSRR. Operates from 2.7V to 6.5V input voltage, with a temperature range of -40°C to 125°C. Packaged in a thin SOT-23, supplied on tape and reel.
Texas Instruments TPS79913DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79913DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
