
1.3V fixed output, positive polarity, low-dropout linear voltage regulator. Delivers 200mA maximum output current with 1% output voltage accuracy. Features a low 40µA quiescent current and 2% accuracy. Operates from a 2.7V to 6.5V input voltage range, with a minimum current limit of 220mA. Packaged in a compact 5-DSBGA, measuring 1.57mm x 1.2mm x 0.55mm, suitable for tape and reel packaging. RoHS compliant and lead-free, operating across a -40°C to 125°C temperature range.
Texas Instruments TPS79913YZUR technical specifications.
| Accuracy | 2% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79913YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
