Automotive 200-mA, low-IQ, low-dropout voltage regulator, featuring a fixed 1.5V output and 2% accuracy. This positive, single-output linear regulator operates from a 2.7V to 6.5V input, delivering up to 200mA with a low quiescent current of 40µA. Designed for automotive applications, it offers a wide operating temperature range of -40°C to 125°C and is packaged in a 6-WSON. The device includes an enable function and a minimum current limit of 220mA.
Texas Instruments TPS79915QDRVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79915QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.