
1.85V fixed output, positive linear voltage regulator with 200mA maximum output current. Features low quiescent current of 40µA and 2% output voltage accuracy. Operates with input voltages from 2.7V to 6.5V, offering 38dB PSRR. Packaged in a 5-SOT-23-THIN, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS799185DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.85V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799185DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
