
1.8V fixed output, 200mA low-dropout linear voltage regulator. Features 40µA quiescent current, 100mV dropout voltage, and 2% accuracy. Operates from 2.7V to 6.5V input, with a 38dB PSRR. Packaged in a thin SOT-23-5, this RoHS compliant component is suitable for applications requiring low noise and efficient power management.
Texas Instruments TPS79918DDCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79918DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.