
2V fixed output, 200mA positive linear voltage regulator with 1% output voltage accuracy. Features ultra-low noise, high 38dB PSRR, and a low 40uA quiescent current. Operates from a 2.7V to 6.5V input voltage range, with a maximum power dissipation of 530mW. Suitable for applications requiring stable power delivery across a -40°C to 125°C temperature range. Packaged in tape and reel, this lead-free, RoHS-compliant component is ideal for power management solutions.
Texas Instruments TPS79920YZUR technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79920YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.