
2.5V fixed output, positive polarity, low-dropout linear voltage regulator. Delivers 200mA maximum output current with a 100mV dropout voltage. Features 40µA quiescent current and 2% output voltage accuracy. Operates from a 2.7V to 6.5V input voltage range. Packaged in a thin 5-SOT-23 SMD/SMT case, measuring 2.9mm length, 1.6mm width, and 0.87mm height. RoHS compliant and lead-free.
Texas Instruments TPS79925DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 100mV |
| Height | 0.87mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79925DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
