
Automotive-grade positive fixed output LDO regulator, providing 2.5V at up to 0.2A. Features a 2.7V to 6.5V input voltage range and a typical dropout voltage of 0.1V at 200mA. Housed in a 5-pin TSOT-23 surface-mount package with gull-wing leads, measuring 3.05mm x 1.75mm x 1mm. Offers ±1% output voltage accuracy, excellent line and load transient response, and operates from -40°C to 125°C.
Texas Instruments TPS79925QDDCRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.1@200mAV |
| Accuracy | ±1% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.002%/mA(Typ) |
| Junction to Ambient | 280°C/W |
| Maximum Power Dissipation | 500mW |
| Junction to Case | 90°C/W |
| Typical Quiescent Current | 0.04mA |
| Special Features | Excellent Line and Load Transient Response |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS79925QDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.