
The TPS79925YZUR is a 2.5V linear voltage regulator with an output current of 200mA. It operates over a wide input voltage range of 2.7V to 6.5V and can handle a maximum power dissipation of 530mW. The device has a high accuracy of 2% and a low quiescent current of 40uA. It is available in a VFBGA package and is RoHS compliant.
Texas Instruments TPS79925YZUR technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79925YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
