2.85V fixed output, 200mA positive linear voltage regulator with 100mV dropout voltage. Features 40uA quiescent current and 2% accuracy, operating from 2.7V to 6.5V input. Designed for low-noise applications, this lead-free, RoHS compliant component is available in a 6-WSON package, suitable for temperatures from -40°C to 125°C.
Texas Instruments TPS799285DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 100mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799285DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.