2.8V fixed output linear voltage regulator, offering 200mA maximum output current with a 100mV dropout voltage. Features 2% accuracy, 40µA quiescent current, and a wide input voltage range from 2.7V to 6.5V. Operates across a temperature range of -40°C to 125°C, housed in a compact SOT-5 package. This positive polarity, lead-free component is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS79928DDCTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 100mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79928DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.