
2.8V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 40µA quiescent current, 2% accuracy, and 38dB PSRR. Operates from a 2.7V to 6.5V input voltage range and is available in a compact 2.1mm x 2.1mm x 0.75mm SON package. Suitable for applications requiring low noise and efficient power management, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS79928DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79928DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
