
3.15V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 40µA quiescent current, 38dB PSRR, and 2% accuracy. Operates from a 2.7V to 6.5V input voltage range and is available in a 5-SOT-23-THIN package. Suitable for applications requiring low noise and low power consumption, with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS799315DDCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.1V |
| Min Output Voltage | 3.1V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799315DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
