3.15V fixed output, positive linear voltage regulator (LDO) delivering 200mA maximum output current. Features a low 40µA quiescent current and 100mV dropout voltage. Operates from a 2.7V to 6.5V input voltage range with 2% accuracy. Packaged in a compact 1.25mm x 1.616mm x 625µm 5-DSBGA, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS799315YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 100mV |
| Height | 625um |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.1V |
| Min Output Voltage | 3.1V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.616mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799315YZUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.