
The TPS79932YZUR is a low dropout linear voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 200mA and a maximum power dissipation of 530mW. It is available in a DSBGA-5 package and is suitable for use in applications requiring a positive output voltage of 3.2V.
Texas Instruments TPS79932YZUR technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79932YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
