
3.3V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features a low 90mV dropout voltage and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range with 2% accuracy. Packaged in a 6-WSON for efficient thermal management, this lead-free component is RoHS compliant and rated for operation between -40°C and 125°C.
Texas Instruments TPS79933DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79933DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
