
3.3V fixed output, positive polarity, low-dropout linear voltage regulator with 200mA maximum output current. Features 90mV dropout voltage and 2% output voltage accuracy. Operates with input voltages from 2.7V to 6.5V, offering a quiescent current of 40uA. Packaged in a 6-WSON for efficient thermal management, with a power dissipation of 1.54W. Suitable for applications operating between -40°C and 125°C.
Texas Instruments TPS79933DRVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79933DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
