
Positive fixed output linear voltage regulator, 4.2V output voltage with 1% accuracy, delivering up to 200mA output current. Features a low 40µA quiescent current and a low 90mV dropout voltage. Operates from a 2.7V to 6.5V input voltage range, with a maximum power dissipation of 500mW. Packaged in a compact SOT-5 (5-SOT-23-THIN) with dimensions of 3.05mm x 1.75mm x 1mm. Operating temperature range from -40°C to 125°C, lead-free and RoHS compliant.
Texas Instruments TPS79942DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 90mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 4.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79942DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
