5.4V fixed output, positive polarity, low-dropout voltage regulator with 200mA maximum output current. Features 1% accuracy, 90mV dropout voltage, and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range, with a wide temperature range of -40°C to 125°C. Packaged in a 5-DSBGA surface mount configuration, this RoHS compliant component offers 70dB PSRR.
Texas Instruments TPS799L54YZYT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.4V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4nA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799L54YZYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.