5.7V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 90mV dropout voltage and 60µA quiescent current. Operates from 2.7V to 6.5V input voltage with 1% accuracy. Suitable for surface mount applications in wafer chip scale packaging, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS799L57YZYR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799L57YZYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.