5-terminal, SOT-23 packaged linear voltage regulator offering a fixed 3.3V output with a maximum output current of 200mA. Features nanopower quiescent current (200 nA) and a low dropout voltage of 316mV maximum. Operates across a wide temperature range from -40°C to 125°C, with input voltage capability from 3.8V to 6V. Provides excellent line and load regulation, with maximum values of 0.005% and 0.05% respectively, and a voltage tolerance of 1.5%.
Texas Instruments TPS7A0333PDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.316 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0333PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.