5-terminal, fixed output, nanopower-IQ linear voltage regulator (LDO) with enable functionality. Delivers a nominal 3.6V output with a maximum output current of 0.2A. Features a wide input voltage range from 4.1V to 6V, with a maximum input voltage of 6.5V. Offers excellent line regulation (0.005%) and load regulation (0.05%), with a maximum dropout voltage of 0.316V. Operates across a temperature range of -40°C to 125°C, housed in a 5-pin SOT-23 (R-PDSO-G5) package.
Texas Instruments TPS7A0336PDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.546 |
| Output Voltage1-Max | 3.654 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.316 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0336PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.